Arrow Electronic Components Online
GCM188D7YA105KE36J|MURATA|simage
GCM188D7YA105KE36J|MURATA|limage
Capacitor Ceramic Multilayer

GCM188D7YA105KE36J

Cap Ceramic 1uF 35V X7T 10% Pad SMD 0603 125°C Automotive T/R

Murata Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Yes
  • Capacitance Value
    1uF
  • Tolerance
    10%
  • Voltage
    35VDC
  • Dielectric
    X7T
  • Technology
    Standard
  • Microwave Application
    No
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Case Style
    Ceramic Chip
  • Size (mm)
    1.6 X 0.8 X 0.8
  • Package/Case
    0603
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    1.6
  • Product Depth (mm)
    0.8
  • Product Height (mm)
    0.8
  • Product Weight (g)
    0.0063

Documentation and Resources

Datasheets
Design resources