Capacitor Ceramic Multilayer
GCM1885C2A6R1BA16D
Cap Ceramic 6.1pF 100V C0G 0.1pF Pad SMD 0603 125°C T/R Automotive AEC-Q200
Murata ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.24.00.20
Automotive
Yes
PPAP
Unknown
Capacitance Value
6.1pF
Tolerance
0.1pF
Voltage
100VDC
Dielectric
C0G
Technology
Standard
Microwave Application
No
Special Features
Ideal for Powertrains and Safety Devices in Automotive
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Size (mm)
1.6 X 0.8 X 0.8
Package/Case
0603
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
1.6
Product Depth (mm)
0.8
Product Height (mm)
0.8
Product Weight (g)
0.0063

