Capacitor Ceramic Multilayer
GCM1885C2A101JA16D
Cap Ceramic 100pF 100V C0G 5% Pad SMD 0603 125°C T/R Automotive AEC-Q200
Murata ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Yes
PPAP
Unknown
Capacitance Value
100pF
Tolerance
5%
Voltage
100VDC
Dielectric
C0G
Technology
Standard
Microwave Application
No
Special Features
Ideal for Powertrains and Safety Devices in Automotive
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Size (mm)
1.6 X 0.8 X 0.8
Package/Case
0603
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
1.6
Product Depth (mm)
0.8
Product Height (mm)
0.8
Product Weight (g)
0.0063

