Arrow Electronic Components Online
GCM1885C1H182JA16D|MURATA|simage
GCM1885C1H182JA16D|MURATA|limage
Capacitor Ceramic Multilayer

GCM1885C1H182JA16D

Cap Ceramic 0.0018uF 50V C0G 5% Pad SMD 0603 125°C T/R Automotive AEC-Q200

Murata Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.24.00.60
  • Automotive
    Yes
  • PPAP
    Unknown
  • Capacitance Value
    0.0018uF
  • Tolerance
    5%
  • Voltage
    50VDC
  • Dielectric
    C0G
  • Technology
    Standard
  • Microwave Application
    No
  • Special Features
    Ideal for Powertrains and Safety Devices in Automotive
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Case Style
    Ceramic Chip
  • Size (mm)
    1.6 X 0.8 X 0.8
  • Package/Case
    0603
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    1.6
  • Product Depth (mm)
    0.8
  • Product Height (mm)
    0.8
  • Product Weight (g)
    0.0063

Documentation and Resources

Datasheets
Design resources