Capacitor Ceramic Multilayer
GCJ32QR72J682KXJ1L
Cap Ceramic 0.0068uF 630V X7R 10% Pad SMD 1210 Soft Termination 125°C T/R Automotive AEC-Q200
Murata ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.24.00.20
Automotive
Yes
PPAP
Unknown
Capacitance Value
0.0068uF
Tolerance
10%
Voltage
630VDC
Dielectric
X7R
Technology
Soft Termination
Microwave Application
No
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Dissipation Factor (%)
2.5
Size (mm)
3.2 X 2.5 X 1.5
Package/Case
1210
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
3.2
Product Depth (mm)
2.5
Product Height (mm)
1.5
Product Weight (g)
0.074

