Arrow Electronic Components Online
GCJ32EC71H106KA01K|MURATA|simage
GCJ32EC71H106KA01K|MURATA|limage
Capacitor Ceramic Multilayer

GCJ32EC71H106KA01K

Cap Ceramic 10uF 50V X7S 10% Pad SMD 1210 Soft Termination 125°C Automotive T/R

Murata Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.24.00.20
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Capacitance Value
    10uF
  • Tolerance
    10%
  • Voltage
    50VDC
  • Dielectric
    X7S
  • Technology
    Soft Termination
  • Microwave Application
    No
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Case Style
    Ceramic Chip
  • Dissipation Factor (%)
    5
  • Size (mm)
    3.2 X 2.5 X 2.5
  • Package/Case
    1210
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    3.2
  • Product Depth (mm)
    2.5
  • Product Height (mm)
    2.5
  • Product Weight (g)
    0.11
Order Quantity

Documentation and Resources

Datasheets
Design resources