Capacitor Ceramic Multilayer
GCJ21BR72A104KA01K
Cap Ceramic 0.1uF 100V X7R 10% Pad SMD 0805 Soft Termination 125°C T/R Automotive AEC-Q200
Murata ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.24.00.20
Automotive
Yes
PPAP
Unknown
Capacitance Value
0.1uF
Tolerance
10%
Voltage
100VDC
Dielectric
X7R
Technology
Soft Termination
Microwave Application
No
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Size (mm)
2 X 1.25 X 1.25
Package/Case
0805
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
2
Product Depth (mm)
1.25
Product Height (mm)
1.25
Product Weight (g)
0.017
Order Quantity

