Arrow Electronic Components Online
GCJ21BR71E155MA01K|MURATA|simage
GCJ21BR71E155MA01K|MURATA|limage
Capacitor Ceramic Multilayer

GCJ21BR71E155MA01K

Cap Ceramic 1.5uF 25V X7R 20% Pad SMD 0805 Soft Termination 125°C T/R Automotive AEC-Q200

Murata Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.24.00.20
  • Automotive
    Yes
  • PPAP
    Unknown
  • Capacitance Value
    1.5uF
  • Tolerance
    20%
  • Voltage
    25VDC
  • Dielectric
    X7R
  • Technology
    Soft Termination
  • Microwave Application
    No
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Case Style
    Ceramic Chip
  • Size (mm)
    2 X 1.25 X 1.25
  • Package/Case
    0805
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    2
  • Product Depth (mm)
    1.25
  • Product Height (mm)
    1.25
  • Product Weight (g)
    0.017

Documentation and Resources

Datasheets
Design resources