Capacitor Ceramic Multilayer
GCJ219R71H334KA12D
Cap Ceramic 0.33uF 50V X7R 10% Pad SMD 0805 Soft Termination 125°C Automotive T/R
Murata ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.29.00.40
Automotive
Yes
PPAP
Unknown
Capacitance Value
0.33uF
Tolerance
10%
Voltage
50VDC
Dielectric
X7R
Technology
Soft Termination
Microwave Application
No
Special Features
Soft Termination
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Size (mm)
2 X 1.25 X 0.85
Package/Case
0805
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
2
Product Depth (mm)
1.25
Product Height (mm)
0.85
Product Weight (g)
0.011

