Reduced Price
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Ground Terminal
Termination Method
Crimp
Wire Size (AWG)
(1/0)
Insulation Material
Non-Insulated
Product Length (mm)
25.4
Product Depth (mm)
27
Mounting
Cable Mount
Order Quantity

