Arrow Electronic Components Online
GC331CD7LQ473KX19L|MURATA|simage
GC331CD7LQ473KX19L|MURATA|limage
Capacitor Ceramic Multilayer

GC331CD7LQ473KX19L

Cap Ceramic 0.047uF 630V X7T 10% Pad SMD 1206 125°C T/R Automotive AEC-Q200

Murata Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.24.00.20
  • Automotive
    Yes
  • PPAP
    Unknown
  • Capacitance Value
    0.047uF
  • Tolerance
    10%
  • Voltage
    630VDC
  • Dielectric
    X7T
  • Technology
    Standard
  • Microwave Application
    No
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Case Style
    Ceramic Chip
  • Size (mm)
    3.2 X 1.6 X 1.6
  • Package/Case
    1206
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    3.2
  • Product Depth (mm)
    1.6
  • Product Height (mm)
    1.6
  • Product Weight (g)
    0.052

Documentation and Resources

Datasheets
Design resources