Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
GC30U-4P1J
Automotive
No
PPAP
No
Style
Wall Mount
Battery Type
Lead-Acid|Li-Ion
Input Voltage (V)
90 to 264
Input/Output Type
AC/DC
Number of Outputs
1
Output Voltage (V)
14.3
Output Current (A)
2.09
Output Power (W)
30
Minimum Isolation Voltage
3000VAC
Product Weight (g)
405
Input Frequency (Hz)
47 to 63
Output Connector Type
Cylindrical Female
Power Indicator
Yes
Protection
Overload|Over Temperature|Over Voltage|Short Circuit
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
50
Packaging
Carton

