Arrow Electronic Components Online
GC2700047|DIODEZTX|simage
GC2700047|DIODEZTX|limage
Crystals

GC2700047

Crystal 27MHz FUND 30Ohm 2-Pin HC-49/SMD Bulk

Diodes Incorporated
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.60.00.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Crystal
  • Standard Frequency (MHz)
    27
  • Frequency Aging (ppm/Year)
    ±5 (1st)
  • Series Resistance (Ohm)
    30
  • Mode of Oscillation
    Fundamental
  • Mounting
    Surface Mount
  • Package Height
    4
  • Package Width
    4.8
  • Package Length
    11.5
  • PCB changed
    2
  • Standard Package Name
    HC-49
  • Supplier Package
    HC-49/SMD
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources