Arrow Electronic Components Online
GC220A12AD1|MEANWELL|simage
GC220A12AD1|MEANWELL|limage
Battery Chargers

GC220A12-AD1

Battery Chargers 1-OUT 13.6V 13.5A 183.6W

MEAN WELL
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Style
    Desktop Adapter
  • Battery Type
    Lead-Acid|Li-Ion
  • Input Voltage (V)
    90 to 264
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Voltage (V)
    13.6
  • Output Current (A)
    13.5(Typ)
  • Output Power (W)
    183.6
  • Minimum Isolation Voltage
    3000VAC
  • Product Weight (g)
    1200
  • Input Frequency (Hz)
    47 to 63
  • Output Connector Type
    DIN Male
  • Power Indicator
    Yes
  • Protection
    Overload|Over Temperature|Over Voltage|Short Circuit
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    60
Order Quantity

Documentation and Resources

Datasheets
Design resources