Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.20
Automotive
No
PPAP
No
Style
Desktop Adapter
Battery Cell Size
48V
Input Voltage (V)
85 to 264
Input/Output Type
AC/DC
Number of Outputs
1
Output Voltage (V)
54.4
Output Current (A)
2.21
Output Power (W)
120.2
Minimum Isolation Voltage
3000VAC
Input Frequency (Hz)
47 to 63
Output Connector Type
DIN Male
Power Indicator
Yes
Protection
Overload|Over Temperature|Over Voltage|Short Circuit
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
70

