Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8541.10.00.80
SVHC
Yes
Automotive
No
PPAP
No
Type
Schottky Diode
Material
SiC
Configuration
Single
Peak Reverse Repetitive Voltage (V)
1200
Maximum Continuous Forward Current (A)
27
Peak Non-Repetitive Forward Surge Current (A)
64
Maximum Forward Voltage (V)
1.8@8A
Peak Reverse Current (uA)
4
Maximum Diode Capacitance (pF)
441(Typ)
Maximum Power Dissipation (mW)
126000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Mounting
Through Hole
Package Height
9.17(Max)
Package Width
4.6(Max)
Package Length
10.67(Max)
PCB changed
2
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-220AC
Pin Count
2

