Speakers
GC0351M
Speakers Neodymium Iron Boron 650Hz 1W 81dBA 8Ohm Rectangular Solder Pad
Same Sky (formerly CUI Devices)Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8518.29.40.00
Automotive
No
PPAP
No
Technology
Magnet
Resonant Frequency (Hz)
650
Frequency Range (Hz)
520 to 20000
Sound Pressure (dBA)
81
Impedance (Ohm)
8
Rated Input Power (W)
0.5
Maximum Input Power (W)
1
Shape
Rectangular
Termination Method
Solder Pad
Magnet Material
Neodymium Iron Boron
Cone Material
Cloth
Product Length (mm)
35
Product Depth (mm)
16
Product Height (mm)
5

