Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.60.00.80
Automotive
No
PPAP
No
Type
Crystal
Standard Frequency (MHz)
3.579545
Frequency Aging (ppm/Year)
±5 (1st)
Series Resistance (Ohm)
180
Mode of Oscillation
Fundamental
Mounting
Surface Mount
Package Height
4
Package Width
4.8
Package Length
11.5
PCB changed
2
Standard Package Name
HC-49
Supplier Package
HC-49/SMD
Pin Count
2
We don't have prices now, please check later.
Order Quantity

