Bridge Rectifiers
GBU8J-BP
Diode Rectifier Bridge Single 600V 8A 4-Pin Case GBU Box
Micro Commercial ComponentsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Yes
Bridge Type
Single Phase
Configuration
Single
Peak Reverse Repetitive Voltage (V)
600
Peak Average Forward Current (A)
8
Peak RMS Reverse Voltage (V)
420
Peak Non-Repetitive Forward Surge Current (A)
440
Maximum Forward Voltage (V)
1@4A
Peak Reverse Current (uA)
5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Box
Mounting
Through Hole
Package Height
18.8(Max)
Package Width
3.6(Max)
Package Length
22.3(Max)
PCB changed
4
Supplier Package
Case GBU
Pin Count
4
Lead Shape
Through Hole

