Arrow Electronic Components Online
GBU8DBP|MCO|simage
GBU8DBP|MCO|limage
Bridge Rectifiers

GBU8D-BP

Diode Rectifier Bridge Single 200V 8A 4-Pin Case GBU Box

Micro Commercial Components
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Bridge Type
    Single Phase
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    200
  • Peak Average Forward Current (A)
    8
  • Peak RMS Reverse Voltage (V)
    140
  • Peak Non-Repetitive Forward Surge Current (A)
    440
  • Maximum Forward Voltage (V)
    1@4A
  • Peak Reverse Current (uA)
    5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Box
  • Mounting
    Through Hole
  • Package Height
    18.8(Max)
  • Package Width
    3.6(Max)
  • Package Length
    22.3(Max)
  • PCB changed
    4
  • Supplier Package
    Case GBU
  • Pin Count
    4
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources