Bridge Rectifiers
GBU601 D2
Diode Rectifier Bridge Single 50V 6A 4-Pin Case GBU Tube
Taiwan SemiconductorProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Bridge Type
Single Phase
Configuration
Single
Peak Reverse Repetitive Voltage (V)
50
Peak Average Forward Current (A)
6
Peak RMS Reverse Voltage (V)
35
Peak Non-Repetitive Forward Surge Current (A)
175
Maximum Forward Voltage (V)
1.1
Peak Reverse Current (uA)
5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tube
Mounting
Through Hole
Package Height
18.8(Max)
Package Width
3.56(Max)
Package Length
22.3(Max)
PCB changed
4
Supplier Package
Case GBU
Pin Count
4

