Bridge Rectifiers
GBU404-G
Diode Rectifier Bridge Single 400V 4A 4-Pin Case GBU Tube
Comchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.70
Automotive
No
PPAP
No
Bridge Type
Single Phase
Configuration
Single
Peak Reverse Repetitive Voltage (V)
400
Peak Average Forward Current (A)
4
Peak RMS Reverse Voltage (V)
280
Peak Non-Repetitive Forward Surge Current (A)
150
Maximum Forward Voltage (V)
1.1
Peak Reverse Current (uA)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tube
Mounting
Through Hole
Package Height
19.1(Max)
Package Width
3.53(Max)
Package Length
22.2(Max)
PCB changed
4
Supplier Package
Case GBU
Pin Count
4

