Arrow Electronic Components Online
GBU2510G|COMCHIP|simage
GBU2510G|COMCHIP|limage
Bridge Rectifiers

GBU2510-G

Diode Rectifier Bridge Single 1KV 25A 4-Pin Case GBU Tube

Comchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • Automotive
    No
  • PPAP
    No
  • Bridge Type
    Single Phase
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    1000
  • Peak Average Forward Current (A)
    25
  • Peak RMS Reverse Voltage (V)
    700
  • Peak Non-Repetitive Forward Surge Current (A)
    350
  • Maximum Forward Voltage (V)
    1@12.5A
  • Peak Reverse Current (uA)
    10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    19.1(Max)
  • Package Width
    3.53(Max)
  • Package Length
    22.2(Max)
  • PCB changed
    4
  • Supplier Package
    Case GBU
  • Pin Count
    4
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources