Bridge Rectifiers
GBPC5001-G
Diode Rectifier Bridge Single 100V 50A 4-Pin Case GBPC Box
Comchip TechnologyProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.70
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Bridge Type
Single Phase
Configuration
Single
Peak Reverse Repetitive Voltage (V)
100
Peak Average Forward Current (A)
50
Peak RMS Reverse Voltage (V)
70
Peak Non-Repetitive Forward Surge Current (A)
450
Maximum Forward Voltage (V)
1.1@25A
Peak Reverse Current (uA)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Box
Mounting
Screw
Package Height
8.5(Max)
Package Width
28.8(Max)
Package Length
28.8(Max)
PCB changed
4
Supplier Package
Case GBPC
Pin Count
4
Order Quantity

