Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Bridge Type
Single Phase
Configuration
Single
Peak Reverse Repetitive Voltage (V)
600
Peak Average Forward Current (A)
25
Peak RMS Reverse Voltage (V)
420
Peak Non-Repetitive Forward Surge Current (A)
300
Maximum Forward Voltage (V)
1.1@12.5A
Peak Reverse Current (uA)
5
Maximum Power Dissipation (mW)
83300
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Bag
Mounting
Through Hole
Package Height
11.1
Package Width
28.75
Package Length
28.75
PCB changed
4
Supplier Package
Case GBPC-W
Pin Count
4
Lead Shape
Through Hole

