Arrow Electronic Components Online
GBPC2506E451|VISHAY|simage
GBPC2506E451|VISHAY|limage
Bridge Rectifiers

GBPC2506-E4/51

Diode Rectifier Bridge Single 600V 25A 4-Pin Case GBPC Box

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Bridge Type
    Single Phase
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    600
  • Peak Average Forward Current (A)
    25
  • Peak RMS Reverse Voltage (V)
    420
  • Peak Non-Repetitive Forward Surge Current (A)
    300
  • Maximum Forward Voltage (V)
    1.1@12.5A
  • Peak Reverse Current (uA)
    5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Box
  • Supplier Temperature Grade
    Commercial
  • Mounting
    Screw
  • Package Height
    7.4
  • Package Width
    28.55
  • Package Length
    28.55
  • PCB changed
    4
  • Supplier Package
    Case GBPC
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources