Bridge Rectifiers
GBPC2502-G
Diode Rectifier Bridge Single 200V 25A 4-Pin Case GBPC Box
Comchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.70
Automotive
No
PPAP
No
Bridge Type
Single Phase
Configuration
Single
Peak Reverse Repetitive Voltage (V)
200
Peak Average Forward Current (A)
25
Peak RMS Reverse Voltage (V)
140
Peak Non-Repetitive Forward Surge Current (A)
350
Maximum Forward Voltage (V)
1.1@12.5A
Peak Reverse Current (uA)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Box
Mounting
Screw
Package Height
8.5(Max)
Package Width
28.8(Max)
Package Length
28.8(Max)
PCB changed
4
Supplier Package
Case GBPC
Pin Count
4

