Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Bridge Type
Single Phase
Configuration
Single
Peak Reverse Repetitive Voltage (V)
1600
Peak Average Forward Current (A)
25
Peak Non-Repetitive Forward Surge Current (A)
400
Maximum Forward Voltage (V)
1.17@20A
Peak Reverse Current (uA)
40
Maximum Power Dissipation (mW)
16000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tube
Mounting
Through Hole
Package Height
20.3(Max)
Package Width
4.8(Max)
Package Length
30.3(Max)
PCB changed
4
Supplier Package
Case GBFP
Pin Count
4
We don't have prices now, please check later
Order Quantity

