Arrow Electronic Components Online
GBM305015|FISCHERE|simage
GBM305015|FISCHERE|limage
Thermal Management Accessories

GBM 3050 15

Thrml Mgmt Access Distance Sleeve Brass

Fischer Elektronik GmbH & Co. KG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Distance Sleeve
  • Product Length (mm)
    15
  • Material
    Brass
Order Quantity

Documentation and Resources

Datasheets
Design resources