Thermal Management Accessories
GBM 3050 10
Thrml Mgmt Access Distance Sleeve Brass
Fischer Elektronik GmbH & Co. KGProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Distance Sleeve
Product Length (mm)
10
Material
Brass

