Arrow Electronic Components Online
GBLCSC03C|PROTEK|simage
GBLCSC03C|PROTEK|limage
ESD Suppressors

GBLCSC03C

ESD Suppressor TVS Bi-Dir 3.3V 2-Pin SC-79

ProTek Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    TVS
  • Configuration
    Single
  • Direction Type
    Bi-Directional
  • Number of Elements per Chip
    1
  • Maximum Working Voltage (V)
    3.3
  • Maximum Clamping Voltage (V)
    13
  • Maximum Reverse Leakage Current (uA)
    1
  • Capacitance Value (pF)
    1.5(Typ)
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Mounting
    Surface Mount
  • Package Height
    0.7(Max)
  • Package Width
    0.9(Max)
  • Package Length
    1.3(Max)
  • PCB changed
    2
  • Supplier Package
    SC-79
  • Pin Count
    2
Order Quantity

Documentation and Resources

Datasheets
Design resources