Arrow Electronic Components Online
No Image Available
ESD Suppressors

GBLC24CDN-LF-T7

Ultra Low Capacitance TVS Array

ProTek Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Number of Elements per Chip
    1
  • Maximum Working Voltage (V)
    24
  • Maximum Reverse Leakage Current (uA)
    1
  • Mounting
    Surface Mount
  • Package Height
    0.61(Max)
  • Package Width
    1.27(Max)
  • Package Length
    1.57(Max)
  • PCB changed
    2
  • Standard Package Name
    DFN
  • Supplier Package
    DFN
  • Pin Count
    2
Order Quantity

Documentation and Resources

Datasheets
Design resources