Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8536.30.80.00
Automotive
No
PPAP
No
Type
TVS
Configuration
Single
Direction Type
Uni-Directional
Number of Elements per Chip
1
Maximum Working Voltage (V)
12
Minimum Breakdown Voltage (V)
13.3
Maximum Clamping Voltage (V)
28.6@8/20us
Maximum Peak Pulse Current (A)
11@8/20us
Maximum Reverse Leakage Current (uA)
1
Test Current (mA)
1
Peak Pulse Power Dissipation (W)
350@8/20us
Capacitance Value (pF)
3(Typ)
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Fail Safe Protection
No
Mounting
Surface Mount
Package Height
1(Max)
Package Width
1.45(Max)
Package Length
1.9(Max)
PCB changed
2
Standard Package Name
SOD
Supplier Package
SOD-323
Pin Count
2

