ESD Suppressors
GBLC08CI-LF-T7
ESD Suppressor Diode TVS Bi-Dir 8V 13.4Vc 2-Pin SOD-323 T/R
ProTek DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.30.80.00
Automotive
No
PPAP
No
Type
TVS
Configuration
Single
Direction Type
Bi-Directional
Number of Elements per Chip
1
Maximum Working Voltage (V)
8
Minimum Breakdown Voltage (V)
8.5
Maximum Clamping Voltage (V)
13.4
Maximum Peak Pulse Current (A)
1
Maximum Reverse Leakage Current (uA)
2
Test Current (mA)
1
Peak Pulse Power Dissipation (W)
250
Capacitance Value (pF)
0.6(Typ)
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Failsafe Protection
No
Mounting
Surface Mount
Package Height
1(Max) mm
Package Width
1.45(Max) mm
Package Length
1.9(Max) mm
PCB changed
2
Standard Package Name
SOD
Supplier Package
SOD-323
Pin Count
2
Order Quantity

