Bridge Rectifiers
GBL06-G
Diode Rectifier Bridge Single 600V 4A 2-Pin Case 2GBJ Tube
Comchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.70
Automotive
No
PPAP
No
Bridge Type
Single Phase
Configuration
Single
Peak Reverse Repetitive Voltage (V)
600
Peak Average Forward Current (A)
4@Ta=50°C
Peak RMS Reverse Voltage (V)
420
Peak Non-Repetitive Forward Surge Current (A)
125
Maximum Forward Voltage (V)
1@2A
Peak Reverse Current (uA)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tube
Mounting
Through Hole
Package Height
11.2(Max)
Package Width
3.6(Max)
Package Length
20.6(Max)
PCB changed
2
Supplier Package
Case 2GBJ
Pin Count
2
Order Quantity