Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
Automotive
No
PPAP
No
Bridge Type
Single Phase
Configuration
Single
Peak Reverse Repetitive Voltage (V)
400
Peak Average Forward Current (A)
4.5
Peak Non-Repetitive Forward Surge Current (A)
350
Maximum Forward Voltage (V)
1.05@12.5A
Peak Reverse Current (uA)
5
Minimum Operating Temperature (°C)
-50
Maximum Operating Temperature (°C)
150
Mounting
Through Hole
Package Height
20
Package Width
4.6
Package Length
30
PCB changed
4
Supplier Package
Case GBJ
Pin Count
4

