Bridge Rectifiers
GBJ2510H-BP
Diode Rectifier Bridge Single 1.6KV 25A 4-Pin(4+Tab) Case GBJ Bulk
Micro Commercial ComponentsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Bridge Type
Single Phase
Configuration
Single
Peak Reverse Repetitive Voltage (V)
1600
Peak Average Forward Current (A)
25
Peak RMS Reverse Voltage (V)
1120
Peak Non-Repetitive Forward Surge Current (A)
800
Maximum Forward Voltage (V)
1.2@12.5A
Peak Reverse Current (uA)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Bulk
Mounting
Through Hole
Package Height
20.3(Max)
Package Width
4.8(Max)
Package Length
30.3(Max)
PCB changed
4
Tab
Tab
Supplier Package
Case GBJ
Pin Count
4
Family/Series
GBJ2510H
ALIAS
GBJ2510H-BP-HF
ROHS Version
2011/65/EU, 2015/863
MSL
1
Order Quantity

