Bridge Rectifiers
GBJ2508-G
Diode Rectifier Bridge Single 800V 25A 4-Pin Case GBJ Tube
Comchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8541.10.00.70
Automotive
No
PPAP
No
Bridge Type
Single Phase
Configuration
Single
Peak Reverse Repetitive Voltage (V)
800
Peak Average Forward Current (A)
25
Peak RMS Reverse Voltage (V)
560
Peak Non-Repetitive Forward Surge Current (A)
350
Maximum Forward Voltage (V)
1@12.5A
Peak Reverse Current (uA)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tube
Mounting
Through Hole
Package Height
20.3(Max)
Package Width
4.8(Max)
Package Length
30.3(Max)
PCB changed
4
Supplier Package
Case GBJ
Pin Count
4
Order Quantity

