Bridge Rectifiers
GBJ2506-F
Diode Rectifier Bridge Single 600V 25A 4-Pin(4+Tab) Case GBJ Tube
Diodes IncorporatedProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.59.00.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Bridge Type
Single Phase
Configuration
Single
Peak Reverse Repetitive Voltage (V)
600
Peak Average Forward Current (A)
25
Peak RMS Reverse Voltage (V)
420
Peak Non-Repetitive Forward Surge Current (A)
350
Maximum Forward Voltage (V)
1.05@12.5A
Peak Reverse Current (uA)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tube
Mounting
Through Hole
Package Height
20.3(Max)
Package Width
4.8(Max)
Package Length
30.3(Max)
PCB changed
4
Tab
Tab
Supplier Package
Case GBJ
Pin Count
4
Order Quantity