Arrow Electronic Components Online
GBJ1508LBP|MCO|simage
GBJ1508LBP|MCO|limage
Bridge Rectifiers

GBJ1508L-BP

15 Amp Low VF Glass Passivated Bridge Rectifier 600 to 800 Volts

Micro Commercial Components
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Packaging
    Box
  • Mounting
    Through Hole
  • Package Height
    20.3(Max)
  • Package Width
    4.8(Max)
  • Package Length
    30.3(Max)
  • PCB changed
    4
  • Tab
    Tab
  • Supplier Package
    Case GBJ
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources