Arrow Electronic Components Online
GBJ1506F|DIODEZTX|simage
GBJ1506F|DIODEZTX|limage
Top Searched
Bridge Rectifiers

GBJ1506-F

Diode Rectifier Bridge Single 600V 15A 4-Pin(4+Tab) Case GBJ

Diodes Incorporated
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Bridge Type
    Single Phase
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    600
  • Peak Average Forward Current (A)
    15
  • Peak RMS Reverse Voltage (V)
    420
  • Peak Non-Repetitive Forward Surge Current (A)
    240
  • Maximum Forward Voltage (V)
    1.05@7.5A
  • Peak Reverse Current (uA)
    10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Mounting
    Through Hole
  • Package Height
    20.3(Max)
  • Package Width
    4.8(Max)
  • Package Length
    30.3(Max)
  • PCB changed
    4
  • Tab
    Tab
  • Supplier Package
    Case GBJ
  • Pin Count
    4
Order Quantity

Documentation and Resources

Datasheets
Design resources