Bridge Rectifiers
GBI20B
Diode Rectifier Bridge Single 100V 3.6A 4-Pin Case GBI Box
Diotec Semiconductor AGProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Bridge Type
Single Phase
Diode Type
Standard Recovery Rectifier
Configuration
Single
Peak Reverse Repetitive Voltage (V)
100
Peak Average Forward Current (A)
3.6@Ta=50°C
Peak RMS Reverse Voltage (V)
70
Peak Non-Repetitive Forward Surge Current (A)
240
Maximum Forward Voltage (V)
1.1@10A
Peak Reverse Current (uA)
5
Peak Reverse Recovery Time (ns)
1500(Typ)
Minimum Operating Temperature (°C)
-50
Maximum Operating Temperature (°C)
150
Packaging
Box
Supplier Temperature Grade
Commercial
Mounting
Through Hole
Package Height
20
Package Width
4.6
Package Length
30
PCB changed
4
Supplier Package
Case GBI
Pin Count
4

