Arrow Electronic Components Online
GBA-15|EATON|simage
GBA-15|EATON|limage
Fuses

GBA-15

Fuse Pin Indicating Fast Acting 15A 125V Holder Cartridge 6.3 X 32mm Fiber Carton CE/CSA/UL

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.10.00.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Pin Indicating
  • Acting
    Fast
  • Application
    Motor Circuit
  • Fuse Size (mm)
    6.3 X 32
  • Current Rating (A)
    15
  • Maximum Voltage Rating (V)
    125
  • Maximum AC Voltage Rating (V)
    125
  • Termination Style
    Cartridge
  • Number of Terminals
    2
  • Packaging
    Carton
  • Product Length (mm)
    32.26
  • Product Diameter (mm)
    6.35
  • Fuse Material
    Fiber
  • Mounting
    Holder
Order Quantity

Documentation and Resources

Datasheets
Design resources