Arrow Electronic Components Online
GB60S15K|SLPOWER|simage
GB60S15K|SLPOWER|limage
AC to DC Power Supplies

GB60S15K

AC/DC Power Supply Single-OUT 15V 4A 60W Medical 7-Pin

SL Power / Advanced Energy
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    COMPONENTS
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Regulated
  • Style
    Open Frame
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    15
  • Output Current (A)
    4
  • Output Power (W)
    60
  • Minimum AC Input Voltage (V)
    80
  • Maximum AC Input Voltage (V)
    270
  • Minimum Isolation Voltage
    4000VAC
  • Maximum Input Current (A)
    1.4
  • Input Frequency (Hz)
    47 to 440
  • Efficiency (%)
    85(Typ)
  • Configurable
    No
  • Input Connector Type
    Pin Terminal Block
  • Output Connector Type
    Pin Terminal Block
  • Power Indicator
    Yes
  • Ripple and Noise
    150mV(Max)
  • Medical
    No
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    126
  • Mounting
    Screw
  • Package Height
    29.4
  • Package Width
    50.9
  • Package Length
    76.2
  • PCB changed
    7
  • Pin Count
    7

Documentation and Resources

Datasheets
Design resources