Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8541.10.00.80
Automotive
Yes
PPAP
Unknown
Type
Schottky Diode
Configuration
Single
Peak Reverse Repetitive Voltage (V)
1200
Maximum Continuous Forward Current (A)
150
Peak Non-Repetitive Forward Surge Current (A)
400
Maximum Forward Voltage (V)
1.8
Peak Reverse Current (uA)
1000
Maximum Power Dissipation (mW)
625000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Mounting
Through Hole
Package Height
21.44(Max)
Package Width
5.28(Max)
Package Length
16.26(Max)
PCB changed
2
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-247AC
Pin Count
2
Lead Shape
Through Hole

