Arrow Electronic Components Online
GB30S05K01|SLPOWER|limage
GB30S05K01|SLPOWER|simage
AC to DC Power Supplies

GB30S05K01

AC/DC Power Supply Single-OUT 5V 4A 20W 7-Pin

SL Power / Advanced Energy
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Regulated
  • Style
    Open Frame
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    5
  • Output Current (A)
    4
  • Output Power (W)
    20
  • Minimum AC Input Voltage (V)
    90
  • Maximum AC Input Voltage (V)
    264
  • Minimum Isolation Voltage
    4000VAC
  • Line Regulation
    1%
  • Load Regulation
    2%
  • Maximum Input Current (A)
    1.2
  • Input Frequency (Hz)
    47 to 63
  • Efficiency (%)
    88(Typ)
  • Configurable
    No
  • Input Connector Type
    Pin Terminal Block
  • Output Connector Type
    Pin Terminal Block
  • Power Indicator
    No
  • Ripple and Noise
    75mV
  • Medical
    Yes
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    220
  • Mounting
    Screw
  • Package Height
    23.5 + 2.5(Max)
  • Package Width
    48
  • Package Length
    92
  • PCB changed
    7
  • Pin Count
    7

Documentation and Resources

Datasheets
Design resources