AC to DC Power Supplies
GB10S09K01
AC/DC Power Supply Single-OUT 9V 1A 10W 7-Pin
SL Power / Advanced EnergyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
Unknown
PPAP
Unknown
Type
Regulated
Style
Open Frame
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
9
Output Current (A)
1
Output Power (W)
10
Minimum AC Input Voltage (V)
90
Maximum AC Input Voltage (V)
264
Minimum Isolation Voltage
4000VAC
Line Regulation
1%
Load Regulation
5%
Maximum Input Current (A)
0.45
Input Frequency (Hz)
47 to 63
Efficiency (%)
88(Typ)
Configurable
No
Input Connector Type
Pin Terminal Block
Output Connector Type
Pin Terminal Block
Power Indicator
No
Ripple and Noise
90mV
Medical
Yes
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Product Weight (g)
100
Mounting
Chassis
Package Height
24.8
Package Width
40
Package Length
82
PCB changed
7
Pin Count
7

