Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.60.00.50
Automotive
No
PPAP
No
Type
Crystal
Standard Frequency (MHz)
8
Frequency Aging (ppm/Year)
±3 (1st)
Mode of Oscillation
Fundamental
Mounting
Through Hole
Package Height
3.5(Max)
Package Width
5(Max)
Package Length
11.2(Max)
PCB changed
2
Pin Count
2

