Arrow Electronic Components Online
GB01SLT12214|GENESIC|simage
GB01SLT12214|GENESIC|limage
Rectifiers

GB01SLT12-214

Diode Schottky SiC 1.2KV 1A 2-Pin DO-214

GeneSiC Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Schottky Diode
  • Material
    SiC
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    1200
  • Maximum Continuous Forward Current (A)
    1
  • Peak Non-Repetitive Forward Surge Current (A)
    10
  • Maximum Forward Voltage (V)
    1.8
  • Peak Reverse Current (uA)
    5
  • Maximum Diode Capacitance (pF)
    61(Typ)
  • Maximum Power Dissipation (mW)
    20000
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Mounting
    Surface Mount
  • Package Height
    2.24(Max)
  • Package Width
    3.62
  • Package Length
    4.32
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    DO-214
  • Pin Count
    2
  • Lead Shape
    J-Lead

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources