Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
SVHC
Yes
Automotive
Yes
PPAP
Yes
Type
Schottky Diode
Material
SiC
Configuration
Single
Peak Reverse Repetitive Voltage (V)
650
Maximum Continuous Forward Current (A)
1
Peak Non-Repetitive Forward Surge Current (A)
8
Maximum Forward Voltage (V)
1.8
Peak Reverse Current (uA)
5
Maximum Diode Capacitance (pF)
45(Typ)
Maximum Power Dissipation (mW)
14000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.24(Max)
Package Width
3.62
Package Length
4.32
PCB changed
2
Standard Package Name
DO
Supplier Package
DO-214
Pin Count
2
Lead Shape
J-Lead
We don't have prices now, please check later.
Order Quantity

